HARTING Har Flex Series Straight Surface Male Connector, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 917-818
- Mfr. Part No.:
- 15520052601000
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 reel of 280 units)*
SGD2,756.11
(exc. GST)
SGD3,004.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD2,756.11 | SGD9.843 |
*price indicative
- RS Stock No.:
- 917-818
- Mfr. Part No.:
- 15520052601000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Series | Har Flex | |
| Current | 20A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Motherboard to daughtercard | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 4.6mm | |
| Voltage | 180V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Series Har Flex | ||
Current 20A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Motherboard to daughtercard | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 4.6mm | ||
Voltage 180V | ||
- COO (Country of Origin):
- CN
The HARTING male connector is designed for PCB connectivity, facilitating data, signal, and power transmission in automation systems. Its robust construction and innovative design ensure reliable performance across various applications, making it suitable for Industry 4.0 devices.
Features & Benefits
Male connector provides reliable connectivity for various applications
Reflow soldering termination (SMT) simplifies installation and enhances reliability
Rated current of 20 A supports high-performance electrical systems
Five contacts ensure efficient data and power transmission
Straight orientation allows for straightforward integration into designs
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating on the mating side improves corrosion resistance
Liquid crystal polymer housing offers excellent thermal stability
Maximum operating temperature of 125 °C ensures performance in demanding environments
Compliant with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and other relevant standards.
Related links
- HARTING Har Flex Series Angled Surface Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Through Hole Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 2.54 mm Pitch Shrouded
