HARTING Har Flex Series Straight Surface Male Connector, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 917-817
- Mfr. Part No.:
- 15520022601000
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 reel of 280 units)*
SGD1,400.95
(exc. GST)
SGD1,527.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD1,400.95 | SGD5.003 |
*price indicative
- RS Stock No.:
- 917-817
- Mfr. Part No.:
- 15520022601000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Series | Har Flex | |
| Pitch | 2.54mm | |
| Current | 25A | |
| Number of Contacts | 2 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Motherboard to daughtercard | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 4.6mm | |
| Voltage | 180V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Series Har Flex | ||
Pitch 2.54mm | ||
Current 25A | ||
Number of Contacts 2 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Motherboard to daughtercard | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 4.6mm | ||
Voltage 180V | ||
- COO (Country of Origin):
- CN
The HARTING male connector is designed for PCB connectivity, facilitating data, signal, and power transmission in automation systems. Its robust construction and innovative design ensure reliable performance across various applications.
Features & Benefits
Male connector provides a secure connection for efficient data and power transfer
Reflow soldering termination (SMT) simplifies installation and enhances reliability
Rated current of 25 A supports high-performance applications
Two contacts ensure effective signal and power distribution
Straight orientation allows for straightforward integration into designs
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating on the mating side improves corrosion resistance
Liquid crystal polymer housing offers excellent thermal stability and strength
Maximum operating temperature of 125 °C ensures performance in demanding environments
Compliant with multiple standards including RoHS and UL 1977 for safety assurance
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines for efficient operations
Integrated into robotics and automated machinery for enhanced functionality
Applied in electrical distribution systems for effective power management
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and other relevant standards.
Related links
- HARTING Har Flex Series Straight Surface Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 2.54 mm Pitch Shrouded
