HARTING Har Flex Series Angled Surface Male Connector, 24 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

N

This image is representative of the product range

Subtotal (1 reel of 560 units)*

SGD1,916.38

(exc. GST)

SGD2,088.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD1,916.38SGD3.422

*price indicative

RS Stock No.:
917-816
Mfr. Part No.:
15150242601000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Har Flex

Product Type

Male Connector

Pitch

1.27mm

Housing Material

LCP

Number of Contacts

24

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Motherboard to daughtercard

Contact Material

Copper Alloy

Contact Plating

Gold Over Palladium Nickel

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

1.27mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Voltage

150V

COO (Country of Origin):
CN
The HARTING Har-Flex male connector is designed for general-purpose PCB connectivity, facilitating both internal and external device connections. Its scalable design allows for a range of contact configurations from 6 to 100, optimising it for specific applications in industrial devices.

Features & Benefits


Male connector provides reliable connectivity for various applications

Reflow soldering termination (SMT) ensures efficient assembly processes

24 contacts support robust electrical connections

Angled orientation allows for space-saving installations

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating on the mating side improves corrosion resistance

Sn over Ni plating on the termination side ensures reliable soldering

Performance level 1 indicates suitability for standard applications

Liquid crystal polymer housing offers high thermal stability and strength

Operating temperature range of -55 °C to 125 °C accommodates diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Applied in telecommunications and signal transmission

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

What type of mounting does this product require?


This product requires surface mount installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy