HARTING Har Flex Series Angled Surface Male Connector, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

N

This image is representative of the product range

Subtotal (1 reel of 400 units)*

SGD4,694.55

(exc. GST)

SGD5,117.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD4,694.55SGD11.736

*price indicative

RS Stock No.:
917-684
Mfr. Part No.:
15550042601000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

Har Flex

Current

21A

Pitch

2.54mm

Number of Contacts

4

Housing Material

LCP

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Motherboard to daughtercard

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Voltage

180V

COO (Country of Origin):
CN
The HARTING male connector is designed for surface mount applications, featuring four contacts and a robust construction from liquid crystal polymer. It supports a rated current of 21 A and is suitable for various electronic connections, ensuring reliable performance in demanding environments.

Features & Benefits


Male connector provides secure and reliable electrical connections

Reflow soldering termination (SMT) simplifies installation and enhances reliability

Rated current of 21 A supports high-power applications

Four contacts ensure efficient signal and power transmission

Angled orientation optimises space in Compact designs

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating on the mating side improves corrosion resistance

Liquid crystal polymer housing withstands high temperatures up to 125 °C

Compliant with multiple standards including RoHS and UL for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the rated voltage for this product?


The rated voltage for this connector is 180 V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy