Phoenix Contact MC Series Straight Solder PCB Header, 2 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 897-300
- Mfr. Part No.:
- 1727566
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Subtotal (1 pack of 250 units)*
SGD455.06
(exc. GST)
SGD496.02
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD455.06 | SGD1.82 |
*price indicative
- RS Stock No.:
- 897-300
- Mfr. Part No.:
- 1727566
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MC | |
| Product Type | PCB Header | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Contacts | 2 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | VDE | |
| Mating Pin Length | 800μm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MC | ||
Product Type PCB Header | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Contacts 2 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals VDE | ||
Mating Pin Length 800μm | ||
Voltage 250V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact connector is a printed circuit board Terminal Block designed for versatile connection applications. It seamlessly accommodates multiple connection techniques while providing reliable electrical performance.
Rated current of 8 A ensures dependable electrical conductivity
Designed for wave soldering, enabling efficient assembly processes
Compact pin spacing of 3.5 mm optimises board real estate
Equipped with a screw locking mechanism for secure connections
Composed of RoHS-compliant materials, ensuring environmental safety
Related links
- Phoenix Contact MC Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series Straight PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight PCB Header 3.81 mm Pitch Shrouded
