Phoenix Contact MC Series Straight Solder PCB Header, 3 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 897-298
- Mfr. Part No.:
- 1721999
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 box of 10 units)*
SGD13.26
(exc. GST)
SGD14.45
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | SGD13.26 | SGD1.326 | - |
| 5 - 9 | SGD12.19 | SGD1.219 | 8% |
| 10 + | SGD11.02 | SGD1.102 | 16% |
*price indicative
- RS Stock No.:
- 897-298
- Mfr. Part No.:
- 1721999
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MC | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Housing Material | LCP | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON MC 1.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.6mm | |
| Standards/Approvals | VDE | |
| Mating Pin Length | 800μm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MC | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.81mm | ||
Housing Material LCP | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON MC 1.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.6mm | ||
Standards/Approvals VDE | ||
Mating Pin Length 800μm | ||
Voltage 250V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Terminal Block designed for seamless integration in SMT solder processes, allowing efficient connections in electronic devices.
Rated current of 8 A ensures reliable power distribution
Nominal voltage of up to 160 V enhances electrical safety
Compact design with a pitch of 3.81 mm saves space on PCB
Constructed for THR soldering and wave soldering applications
Supports linear pinning for easy assembly and installation
Made from RoHS compliant materials, ensuring environmental safety
Related links
- Phoenix Contact MC Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
