TE Connectivity VolTron Series Vertical Surface Mount Header, 5 Contact(s), 6.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 842-737
- Mfr. Part No.:
- 524264-E
- Manufacturer:
- TE Connectivity
N
Subtotal (960 units, on reels of 960)*
SGD7,678.20
(exc. GST)
SGD8,369.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD7,678.20 | SGD7.998 |
*price indicative
- RS Stock No.:
- 842-737
- Mfr. Part No.:
- 524264-E
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | VolTron | |
| Pitch | 6.2mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Connector System | Wire-to-Board | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | LV214 | |
| Voltage | 1000V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series VolTron | ||
Pitch 6.2mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Connector System Wire-to-Board | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals LV214 | ||
Voltage 1000V dc | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a premium six position rectangular connector component designed for high voltage industrial systems. This fully shrouded male header prioritises electrical safety and Durable performance in automotive battery management setups.
Low-profile design allows for Compact integration in Battery Management Systems
Engineered for reliable 1000V insulation
Fully shrouded design prevents accidental damage
Related links
- TE Connectivity VolTron Series Vertical Surface Mount Header 6.2 mm Pitch Shrouded
- TE Connectivity VolTron Series Right Angle Surface Mount Header 6.2 mm Pitch Shrouded
- TE Connectivity 6.2 mm Pitch 1 Row Straight
- ERNI Voltron Series Straight PCB PCB Header 6.2 mm Pitch Shrouded
- ERNI Voltron Series Straight PCB PCB Connector 6.2 mm Pitch Shrouded
- Phoenix Contact ST Series Vertical Wave Soldering Mount PCB Header 6.2 mm Pitch Shrouded
- Phoenix Contact ST Series Vertical Wave Soldering Mount PCB Header 6.2 mm Pitch Shrouded
- Phoenix Contact ST Series Vertical Wave Soldering Mount PCB Header 6.2 mm Pitch Shrouded
