TE Connectivity 25340 Series Straight Surface Connector, 80 Contact(s), 1.27 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 828-259
- Mfr. Part No.:
- 2534030-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 1650 units)*
SGD22,797.67
(exc. GST)
SGD24,849.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD22,797.67 | SGD13.817 |
*price indicative
- RS Stock No.:
- 828-259
- Mfr. Part No.:
- 2534030-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Series | 25340 | |
| Pitch | 1.27mm | |
| Housing Material | TPE | |
| Number of Contacts | 80 | |
| Number of Rows | 4 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Series 25340 | ||
Pitch 1.27mm | ||
Housing Material TPE | ||
Number of Contacts 80 | ||
Number of Rows 4 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Header is board‑to‑board connector designed for Advanced electronic systems. It ensures reliable signal integrity and robust mechanical performance, making it Ideal for demanding applications.
Designed for reliable operation within temperatures from –55˚ to 125˚C
Fully shrouded housing for protection
Surface mount solder ball termination
Related links
- TE Connectivity 25340 Series Straight Surface Connector 1.27 mm Pitch Shrouded
- TE Connectivity 25340 Series Straight Surface Connector 1.27 mm Pitch Shrouded
- TE Connectivity 25340 Series Straight Surface Connector 1.27 mm Pitch Shrouded
- TE Connectivity 25340 Series Straight Surface Connector 1.27 mm Pitch Shrouded
- TE Connectivity 25340 Series Straight Surface Connector 1.27 mm Pitch Shrouded
- TE Connectivity 25340 Series Straight Surface Connector 1.27 mm Pitch Shrouded
- TE Connectivity 25340 Series Straight Surface Connector 1.27 mm Pitch Shrouded
- Molex 46556 Series Vertical Surface Mount Connector 1.27 mm Pitch Unshrouded
