Amphenol ICC 63453 Series Vertical Through Hole Receptacle, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 797-299
- Mfr. Part No.:
- 63453-110LF
- Manufacturer:
- Amphenol ICC
N
Subtotal (1 tube of 200 units)*
SGD339.94
(exc. GST)
SGD370.53
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | SGD339.94 | SGD1.70 |
*price indicative
- RS Stock No.:
- 797-299
- Mfr. Part No.:
- 63453-110LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 63453 | |
| Product Type | Receptacle | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 10 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 63453 | ||
Product Type Receptacle | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 10 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals CSA | ||
Voltage 650V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC 2.00mm Receptacle is a Compact connector is designed for Board-to-Board and Wire-to-Board applications, offering vertical and horizontal configurations with flexible positioning options to enhance connectivity.
Double solder tail on each pitch ensures no orientation constraint during installation
Supports 2Amps performance with multiple contacts powered simultaneously
Selective plating option provides cost efficiency for various applications
Related links
- Amphenol ICC 63453 Series Vertical Through Hole Receptacle 2 mm Pitch Unshrouded
- Amphenol ICC 63453 Series Straight Through Hole Receptacle 2 mm Pitch Unshrouded
- Amphenol ICC 63453 Series Vertical Through Hole Header 2 mm Pitch Unshrouded
- Amphenol ICC 10-Way Receptacle Female for Wire-to-Board, 2 Row
- Amphenol ICC 90309 Series Straight Through Hole Connector 2 mm Pitch Shrouded
- Amphenol ICC 75869 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC Rib-Cage Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Amphenol ICC 10056845 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
