Amphenol ICC 70232 Series Straight Through Hole Header, 24 Contact(s), 2 mm Pitch, 4 Row, Unshrouded

N

Subtotal (1 tube of 100 units)*

SGD393.56

(exc. GST)

SGD428.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +SGD393.56SGD3.936

*price indicative

RS Stock No.:
795-765
Mfr. Part No.:
70232-111LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

70232

Product Type

Header

Pitch

2mm

Housing Material

LCP

Number of Contacts

24

Number of Rows

4

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL94 V-0

COO (Country of Origin):
IN
The Amphenol ICC Industrial Connection device offers robust reliability and superior performance tailored for industrial applications. Its design ensures secure connectivity and effective power distribution, making it essential for various operational environments.

Secures connections to prevent accidental disconnections during use

Meets stringent industry standards for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy