RS PRO Straight Board PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 697-567
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 500 units)*
SGD23.99
(exc. GST)
SGD26.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD23.99 | SGD0.048 |
*price indicative
- RS Stock No.:
- 697-567
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | PBT | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3mm | |
| Mating Pin Length | 6mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material PBT | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 3mm | ||
Mating Pin Length 6mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
The RS Pro Single Row Straight Pin Header is a high quality connector designed for professional and industrial applications. It features a low mating force, making it Ideal for board to board, wire wrap, and programming uses.
2.54mm pitch
Dielectric Withstanding 500VAC
Current Rating of 3A
Low Profile
6 Way Male Header
RoHS and REACH compliant
Related links
- RS PRO Straight Board PCB Header 2.54 mm Pitch Unshrouded
- RS PRO Straight Board PCB Header 2.54 mm Pitch Unshrouded
- RS PRO Straight Board PCB Header 2.54 mm Pitch Unshrouded
- RS PRO Straight Board PCB Header 2.54 mm Pitch Unshrouded
- RS PRO Straight Board PCB Header 2.54 mm Pitch Unshrouded
- RS PRO Straight Board PCB Header 2.54 mm Pitch Unshrouded
- HARWIN M50 Series Straight Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity 2076 Series Straight Board PCB Header 0 Row, Unshrouded

