Molex 46207 Series Vertical Through Hole PCB Header, 8 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
693-739
Mfr. Part No.:
46207-1208
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

46207

Product Type

PCB Header

Current

13A

Pitch

4.20mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

8

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board Connectivity

Mount Type

Through Hole

Contact Plating

Matte Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Tail Pin Length

5.26mm

Standards/Approvals

EU RoHS Compliant

COO (Country of Origin):
MX
The Molex Mini-Fit Jr. Reflow Solder Capable Header is engineered for robust electrical connectivity in a dual-row design, accommodating up to eight circuits. Crafted for 4.20mm pitch applications, this vertical header offers dependable performance in board-to-board and wire-to-board configurations. With a maximum voltage rating of 600V and a current capacity of 13.0A per contact, it ensures reliable energy transfer while meeting stringent electrical standards. The component features a high-temperature thermoplastic housing, enhancing durability under varying environmental conditions. The use of matte tin over nickel plating provides superior corrosion resistance, making it an Ideal solution for challenging applications. The tray packaging ensures safe delivery and easy handling, catering to various assembly needs.

High-performance connector for versatile board-to-board and wire-to-board applications
Dual-row arrangement allows for Compact design and maximized circuit capacity
Rated for a maximum voltage of 600V, ensuring safe operation in demanding conditions
Supports a current capacity of 13.0A per contact, providing reliable power transmission
Glow-wire capability increases safety in high-temperature applications
Designed for through hole termination interface, facilitating secure connections
Compatible with Mini-Fit TPA2 and Sigma receptacles, offering versatile pairing options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy