TE Connectivity MATE-N-LOK Series Vertical Panel Mount PCB Header, 16 Contact(s), 6.35 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 685-889
- Mfr. Part No.:
- 770095-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 200 units)*
SGD412.18
(exc. GST)
SGD449.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD412.18 | SGD2.061 |
*price indicative
- RS Stock No.:
- 685-889
- Mfr. Part No.:
- 770095-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Current | 10A | |
| Housing Material | Nylon | |
| Number of Contacts | 16 | |
| Number of Rows | 3 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Wire | |
| Mount Type | Panel Mount | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5.03mm | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | VDE | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Current 10A | ||
Housing Material Nylon | ||
Number of Contacts 16 | ||
Number of Rows 3 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Wire | ||
Mount Type Panel Mount | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 5.03mm | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals VDE | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- US
The TE Connectivity 9-position plug housing designed for crimp connections, supporting both wire-to-panel and wire-to-wire configurations. With a 5.03 mm (0.198 in) centreline and 3-row layout, this connector offers reliable electrical performance. Made from UL 94V-2 rated material for flame resistance, it's Ideal for commercial pin and socket connector applications, ensuring secure, efficient connections in various industrial and electrical systems.
Circuit application is power & signal
CSA rating is certified
Compatible with approved standards products UL E28476
UL rating is recognized
UL flammability rating is UL 94V-2
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Cable 2 Contact(s) 1 Row, Unshrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
