TE Connectivity 91753 Series Horizontal Board Connector Assembly, 14 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

N

Subtotal (1 tube of 180 units)*

SGD642.68

(exc. GST)

SGD700.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +SGD642.68SGD3.57

*price indicative

RS Stock No.:
680-645
Mfr. Part No.:
917534-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

91753

Product Type

Connector Assembly

Current

3A

Pitch

2.5mm

Housing Material

PBT (polybutylene terephthalate)

Number of Contacts

14

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Screw

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

EU RoHS, EU ELV

Voltage

12V

COO (Country of Origin):
JP
The TE Connectivity Connector System offers a reliable and efficient solution for wire to board connections. Designed with a horizontal orientation, this connector features 14 signal positions across 2 rows, optimally spaced with a 2.5mm centreline. Engineered for automotive applications, it ensures secure connections with its fully shrouded header type and excellent contact retention. The product is tailored for PCB mounting using a through hole screw termination method, making it suitable for various circuit applications, particularly in signalling. Built to withstand an extensive operating temperature range, this connector delivers robust performance, ensuring longevity in demanding environments while facilitating seamless integration into electronic assemblies.

Designed for wire to board applications with a focus on reliability

Fully shrouded header enhances protection against accidental disengagement

14 signal positions provide substantial connectivity in Compact designs

PCB mount orientation allows for efficient space utilisation in assemblies

Tin (Sn) plated contacts ensure improved conductivity and corrosion resistance

Operating voltage rating of 12 VDC supports versatile applications

Excellent mating retention with a locking Interface for secure connections

Low halogen material complies with environmental regulations

Packaging quantity of 90 optimises inventory management for manufacturers

Compatible with a range of automotive terminals and connectors enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy