TE Connectivity 7708 Series Right Angle Board PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

N

Subtotal (1 pack of 3000 units)*

SGD582.79

(exc. GST)

SGD635.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD582.79SGD0.194

*price indicative

RS Stock No.:
680-466
Mfr. Part No.:
770849-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

7708

Product Type

PCB Header

Pitch

2.54mm

Current

6.5A

Number of Contacts

2

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Wire

Mount Type

Board

Contact Plating

Gold

Contact Material

Bronze

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Voltage

250V ac

COO (Country of Origin):
CN
The TE Connectivity receptacle housing designed specifically for crimp, wire-to-board applications, ensuring robust connectivity for power and signal transmission. Crafted from nylon GF with a UL 94V-0 flammability rating, this housing is engineered to endure extreme conditions, operating within a temperature range of -55 to 105 °C. It features a Compact 2-position design with a 3.96 mm [.156 in] centerline, allowing for efficient use of space while maintaining reliable connection integrity. The locking ramp mating retention type secures connectors firmly, making it Ideal for industrial and commercial use, especially in wiring applications demanding durability and safety.

2 position design ensures space efficiency without compromising on performance

Mating retention feature prevents accidental disconnection enhancing operational reliability

Crafted from Durable nylon GF promising long lasting performance in various environmental conditions

UL 94V 0 flammability rating assures safety compliance for electrical applications

Compatible with wire & cable connectors making it versatile for power and signal transmissions

Simple crimp termination method facilitates easy installation and maintenance

Operating voltage rating of 250 VAC supports reliable performance in high voltage systems

Low halogen content contributes to environmental safety while maintaining structural integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy