TE Connectivity AMPMODU I Series Vertical PCB Shunt, 2 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 680-446
- Mfr. Part No.:
- 826853-2
- Manufacturer:
- TE Connectivity
N
Subtotal (75 units, in packs of 75)*
SGD393.98
(exc. GST)
SGD429.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD393.98 | SGD5.253 |
*price indicative
- RS Stock No.:
- 680-446
- Mfr. Part No.:
- 826853-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Shunt | |
| Series | AMPMODU I | |
| Pitch | 3.96mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Copper Tin Alloy | |
| Contact Plating | Tin | |
| Standards/Approvals | UL Report | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Shunt | ||
Series AMPMODU I | ||
Pitch 3.96mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Copper Tin Alloy | ||
Contact Plating Tin | ||
Standards/Approvals UL Report | ||
- COO (Country of Origin):
- DE
The TE Connectivity PCB Header is engineered for optimal connections within electronic circuits, offering reliable performance and durability. This component designed to facilitate efficient electrical pathways in a variety of applications, ensuring seamless connectivity tailored to meet modern industrial demands. As a part of the AMPMODU series, it embodies excellence in design and functionality. The shunt's robust construction makes it a key component for applications that require a secure and stable connection, while its green colour not only enhances aesthetics but also aids in quick identification during installation and maintenance tasks.
Active component ensuring reliable performance
Designed for efficient electrical pathways
Robust construction for enhanced durability
Tailored for various modern applications
Green colour for quick identification
Part of the esteemed AMPMODU series
Related links
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
