TE Connectivity MOD I Series Vertical PCB Header, 6 Contact(s), 0.156 in Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 678-253
- Mfr. Part No.:
- 85839-6
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 25 units)*
SGD547.17
(exc. GST)
SGD596.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD547.17 | SGD21.887 |
*price indicative
- RS Stock No.:
- 678-253
- Mfr. Part No.:
- 85839-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | MOD I | |
| Current | 5A | |
| Pitch | 0.156in | |
| Number of Contacts | 6 | |
| Housing Material | PA66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Wire | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through-Hole Solder Tail | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series MOD I | ||
Current 5A | ||
Pitch 0.156in | ||
Number of Contacts 6 | ||
Housing Material PA66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Wire | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through-Hole Solder Tail | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector designed to ensure robust connectivity solutions for a variety of demanding applications. This premium grade product is engineered with a focus on reliability, optimal performance, and ease of installation in diverse environments. Whether utilised in automotive, industrial, or telecommunications sectors, this connector provides exceptional resistance to vibration, moisture, and corrosion, ensuring longevity and dependability in critical connections. Its Compact design enhances space efficiency, making it an Ideal choice for manufacturers looking for streamlined solutions without compromising functionality.
Engineered for high durability in challenging conditions
Offers resistance to moisture ensuring reliable performance
Designed to withstand vibration enhancing connection stability
Compact form factor optimises space usage in various applications
Facilitates easy installation reducing assembly time and costs
Compatible with a wide range of applications making it versatile
Constructed from high quality materials for long lasting use
Related links
- TE Connectivity MOD I Series Vertical PCB Header 0.156 in Pitch Unshrouded
- TE Connectivity MOD I Series Vertical Board Receptacle 0.156 in Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Receptacle 0.156 in Pitch Unshrouded
- TE Connectivity AMPMODU MOD I Series Female Crimp Terminal 18 AWG Max
- TE Connectivity MOD IV Series Vertical PCB Connector Assembly 0.1 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD I Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
