TE Connectivity MICTOR Series Vertical Board PCB Header, 228 Contact(s), 640 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 677-839
- Mfr. Part No.:
- 767054-6
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tube of 6 units)*
SGD1,322.21
(exc. GST)
SGD1,441.21
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | SGD1,322.21 | SGD220.368 |
*price indicative
- RS Stock No.:
- 677-839
- Mfr. Part No.:
- 767054-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MICTOR | |
| Pitch | 640μm | |
| Current | 11.5A | |
| Number of Contacts | 228 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MICTOR | ||
Pitch 640μm | ||
Current 11.5A | ||
Number of Contacts 228 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity MICT Receptacle Assembly with 228 positions designed for high-density board-to-board signal transmission in Advanced electronic systems. Its fine pitch and extended contact array support precise alignment and efficient use of PCB space in modular designs. The PDNI configuration enhances performance in demanding environments such as telecom, computing, and industrial control.
228 contact positions
Receptacle assembly for board-to-board systems
PDNI configuration for enhanced durability
Related links
- TE Connectivity MICTOR Series Straight Surface PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
