TE Connectivity MTA-100 Series Vertical Free Hanging Connector Assembly, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 677-761
- Mfr. Part No.:
- 644563-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 800 units)*
SGD348.13
(exc. GST)
SGD379.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD348.13 | SGD0.435 |
*price indicative
- RS Stock No.:
- 677-761
- Mfr. Part No.:
- 644563-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | MTA-100 | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Free Hanging | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series MTA-100 | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Free Hanging | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Connector Assembly is a 2-position wire-to-board Interface from the MTA 100 series, designed for fast insulation displacement termination using 24 AWG wire. It features a feed-through layout that allows efficient signal routing in Compact electronic systems. This connector is Ideal for applications requiring secure and tool-less wire termination in control panels and appliances.
Wire gauge compatibility is 24 AWG
Connector layout is feed-through
Termination method is insulation displacement
Related links
- TE Connectivity MTA 156 Series Vertical Free Hanging Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Horizontal Right Angle Free Hanging Connector Assembly 3.96 mm Pitch, 1
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Free Hanging Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Right Angle Free Hanging Connector Assembly 2.54 mm Pitch
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
