HARTING Han Ex Connector Set Containing Male Insert

Subtotal (1 unit)*

SGD206.65

(exc. GST)

SGD225.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD206.65

*price indicative

RS Stock No.:
743-872
Mfr. Part No.:
10360070003
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Kit Type

Connector Set

Product Type

Connector Set

Kit Contents

Male Insert

Standards/Approvals

UL 94 V-0

Series

Han Ex

COO (Country of Origin):
DE
The HARTING Han Ex Q7 Kit HBM angled/HTE-M20 is a comprehensive connector set designed for reliable electrical connections in demanding environments. It features a robust construction and a high degree of protection, making it suitable for various industrial applications.

Features & Benefits


Connector sets provide a complete solution for secure electrical connections

Rated current of 5 A ensures efficient power transmission

Seven contacts facilitate versatile connectivity options

Crimp termination allows for reliable and Durable connections

Single locking lever enhances connection security

Top/side entry design simplifies installation in tight spaces

M20 thread accommodates standard cable glands for easy integration

Zinc die-cast material offers excellent durability and corrosion resistance

Powder-coated finish enhances environmental protection

Degree of protection IP65 and IP67 ensures reliability in harsh conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in harsh environments requiring IP-rated protection

What is the rated current for this product?


The rated current is 5 A.

Can this be used outdoors or in harsh environments?


Yes, it has a degree of protection rated at IP65 and IP67.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy