HARWIN Screw for use with PCB Connector

N
Bulk discount available
View bulk pricing options

Subtotal (1 pack of 12 units)*

SGD13.56

(exc. GST)

SGD14.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4SGD13.56SGD1.13
5 - 9SGD12.47SGD1.039
10 +SGD11.26SGD0.938

*price indicative

RS Stock No.:
911-272
Mfr. Part No.:
G125-4520000B
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Screw

Accessory Type

Screw

For Use With

PCB Connector

Colour

Stainless Steel

Material

Stainless Steel

Standards/Approvals

RoHS

Series

G125

COO (Country of Origin):
GB
The HARWIN Hex Socket Screw-Lok M2 Bolt serves as a reliable fastening solution designed for board or panel mount applications, ensuring secure connections in high-reliability environments.

M2 threaded design providing robust fastening capabilities

5mm length suitable for a variety of mounting needs

High-reliability performance with a 1.25mm pitch for secure connections

RoHS compliant materials assure adherence to environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy