Molex Connector for use with Receptacle Housing
- RS Stock No.:
- 817-502
- Mfr. Part No.:
- 500638-1207
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 pack of 1000 units)*
SGD403.16
(exc. GST)
SGD439.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD403.16 | SGD0.403 |
*price indicative
- RS Stock No.:
- 817-502
- Mfr. Part No.:
- 500638-1207
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Connector | |
| Accessory Type | Connector | |
| For Use With | Receptacle Housing | |
| Colour | Grey | |
| Material | Polyester | |
| Standards/Approvals | Rohs | |
| Series | 500638 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Connector | ||
Accessory Type Connector | ||
For Use With Receptacle Housing | ||
Colour Grey | ||
Material Polyester | ||
Standards/Approvals Rohs | ||
Series 500638 | ||
- COO (Country of Origin):
- JP
The Molex connector accessory provides essential position assurance for wire-to-board Terminals, ensuring reliability in complex applications. Its innovative design supports efficient connections while maintaining secure Terminal alignment.
Active status ensures availability for current applications
Designed with 12 circuits to accommodate various connectivity needs
Constructed from grey polyester resin for durability and resistance
Functions effectively within a temperature range of -40° to +105°C
Polarised design prevents incorrect mating with compatible parts
Related links
- Molex Connector for use with Receptacle Housing
- Molex Connector Accessory for use with Ultra-Fit Tangless Receptacle Housing
- Molex Connector for use with Mini-Lock Single Row Receptacle Housings
- Molex Connector Housing for use with PCB Connector
- Molex Connector Accessory for use with KK Plus 250 Receptacle Housing
- Molex Connector Accessory for use with KK Plus 396 Single Row Receptacle Housing
- Molex Connector for use with SlimStack
- Molex Terminal Position Assurance for use with Receptacle Housings
