Molex Terminal Position Assurance for use with Connector
- RS Stock No.:
- 817-164
- Mfr. Part No.:
- 172264-3002
- Manufacturer:
- Molex
N
Subtotal (1 pack of 2000 units)*
SGD473.62
(exc. GST)
SGD516.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD473.62 | SGD0.237 |
*price indicative
- RS Stock No.:
- 817-164
- Mfr. Part No.:
- 172264-3002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Terminal Position Assurance | |
| Accessory Type | Terminal Position Assurance | |
| For Use With | Connector | |
| Colour | Black | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Series | 172264 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Position Assurance | ||
Accessory Type Terminal Position Assurance | ||
For Use With Connector | ||
Colour Black | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
Series 172264 | ||
- COO (Country of Origin):
- CN
The Molex Terminal Position Assurance (TPA) retainer provides reliable wire-to-board retention through its innovative Terminal Position Assurance design, ensuring secure connections in critical applications across various industries.
Compliant with EU RoHS standards, ensuring environmental safety
Constructed from Durable nylon resin, providing reliable performance
Accommodates up to three circuits, maximising connectivity
Operates effectively within a temperature range of -40° to +120°C
Related links
- Molex Terminal Position Assurance for use with Connector
- Molex Terminal Position Assurance for use with 172264 Series
- Molex Terminal Position Assurance (TPA) Retainer for use with PCB Connector
- Molex Terminal Position Assurance for use with Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Terminal Position Assurance for use with L1NK 250 Receptacle Housing
- Molex Terminal Position Assurance Retainer for use with PCB Connector
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
