TE Connectivity Cover for use with Cables

N

Subtotal (1 pack of 50 units)*

SGD523.24

(exc. GST)

SGD570.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD523.24SGD10.465

*price indicative

RS Stock No.:
815-434
Mfr. Part No.:
111547-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Strain Relief

Accessory Type

Cover

For Use With

Cables

Standards/Approvals

RoHS

Series

AMP-LATCH

COO (Country of Origin):
US
The TE Connectivity Strain Relief cover designed for seamless integration in ribbon cable interconnect solutions, enhancing versatility and reliability within electronic applications. Its thoughtful construction supports efficient signal transmission across components.

Features high-density insulation displacement contacts for effective wire termination

Designed to accommodate a wide range of wire sizes from 30 AWG to 32 AWG

Supports versatile configurations for both male and female connectors

Offers robust interaction capabilities with various connection types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy