Amphenol Socapex, 10 Insertion & Extraction Tool for use with Next Gen Switch And Payload Card
- RS Stock No.:
- 762-258
- Mfr. Part No.:
- 10-743053-001
- Manufacturer:
- Amphenol Socapex
Subtotal (1 unit)*
SGD10,945.43
(exc. GST)
SGD11,930.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD10,945.43 |
*price indicative
- RS Stock No.:
- 762-258
- Mfr. Part No.:
- 10-743053-001
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Fitting Tool | |
| Accessory Type | Insertion & Extraction Tool | |
| For Use With | Next Gen Switch And Payload Card | |
| Series | 10 | |
| Material | LCP | |
| Standards/Approvals | UL94 V-0, VITA 47, VITA 72 | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Fitting Tool | ||
Accessory Type Insertion & Extraction Tool | ||
For Use With Next Gen Switch And Payload Card | ||
Series 10 | ||
Material LCP | ||
Standards/Approvals UL94 V-0, VITA 47, VITA 72 | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Socapex, 10 Insertion & Extraction Tool for use with Next Gen Switch And Payload Card
- Amphenol Socapex Insertion Tool Insertion and Extraction Tool Contact, Contact size 20
- Amphenol Socapex MT Vita 66, 0.8dB Insertion Loss
- Amphenol Socapex MT Vita 66 100/140 μm Fibre Size, 0.8dB
- Amphenol Socapex Insertion & Extraction Tool Insertion and Extraction Tool Contact, Contact size 22D
- Amphenol Socapex Insertion & Extraction Tool, T20 Series
- Amphenol Socapex Insertion & Extraction Tool Receptacle Contact, Insertion Tool Contact
- Amphenol Socapex Insertion & Extraction Tool High Density Contact
