HARTING Fixing Bracket for use with Female Connector

N

Subtotal (1 bag of 100 units)*

SGD174.23

(exc. GST)

SGD189.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD174.23SGD1.742

*price indicative

RS Stock No.:
737-113
Mfr. Part No.:
02095000008
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Fixing Bracket

Accessory Type

Fixing Bracket

For Use With

Female Connector

Colour

Yellow

Material

Polyamide

Standards/Approvals

UL 94 V-0

Series

Har-Modular

COO (Country of Origin):
RO
The HARTING distance fixing bracket is an accessory designed for coupling two rows of female connectors in the Har-Modular series. Made from Durable polyamide, this component ensures secure connections while meeting various compliance standards.

Features & Benefits


Distance fixing bracket provides reliable coupling for two rows of female connectors

Polyamide construction offers excellent durability and resistance to wear

Yellow colour enhances visibility during installation and maintenance

Complies with China RoHS e, CSA-C22.2, and UL 94 V-0 standards for safety

ELV status compliant ensures suitability for environmentally sensitive applications

Easy installation simplifies the assembly process in various applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

What is the material of this distance fixing bracket?


The distance fixing bracket is MADE from polyamide (PA).

Is this product compliant with any safety standards?


Yes, it complies with China RoHS e, CSA-C22.2, and UL 94 V-0 standards.

What colour is this distance fixing bracket?


The distance fixing bracket is yellow in colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy