TE Connectivity Gasket for use with Power Double Lock
- RS Stock No.:
- 728-704
- Mfr. Part No.:
- 2391531-4
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 20000 units)*
SGD14,906.09
(exc. GST)
SGD16,247.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD14,906.09 | SGD0.745 |
*price indicative
- RS Stock No.:
- 728-704
- Mfr. Part No.:
- 2391531-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Gasket | |
| Accessory Type | Gasket | |
| For Use With | Power Double Lock | |
| Colour | Blue | |
| Material | Silicone Rubber | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Gasket | ||
Accessory Type Gasket | ||
For Use With Power Double Lock | ||
Colour Blue | ||
Material Silicone Rubber | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Power double lock connector is a reliable connection system designed for secure wire-to-wire and wire-to-board applications. it features a double locking mechanism that ensures proper contact retention and safe mating.
Audible click when contact is fully inserted into the housing
Polarizing ribs on plug housing allows for proper mating
Solder tail kink along with the polarization peg feature, secures the header on the board during the solder process
UL recognized, CSA certified, and VDE approved
Related links
- TE Connectivity Gasket for use with Power Double Lock
- TE Connectivity Connector Seal For Use With Power Double Lock Connector System
- TE Connectivity Connector Seal For Use With Power Double Lock Connector System
- TE Connectivity Connector Seal For Use With Power Double Lock Connector System
- TE Connectivity, AMP Signal Double Lock Nylon 4 Way Double Lock Plate for use with AMP Signal Double Lock
- TE Connectivity, Power Double Lock Wire Seal Wire Seal diameter 4.83 mm for use with Power Double Lock Connector
- TE Connectivity 6.5 mm Pitch 2 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
