TE Connectivity Connector Cover for use with MTA 100
- RS Stock No.:
- 677-741
- Mfr. Part No.:
- 640642-8
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-741
- Mfr. Part No.:
- 640642-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Strain Relief | |
| Accessory Type | Connector Cover | |
| For Use With | MTA 100 | |
| Colour | Natural | |
| Material | Polyester | |
| Standards/Approvals | UL 94V-0 | |
| Series | MTA 100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Strain Relief | ||
Accessory Type Connector Cover | ||
For Use With MTA 100 | ||
Colour Natural | ||
Material Polyester | ||
Standards/Approvals UL 94V-0 | ||
Series MTA 100 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Natural polyester strain relief cover for 8-position MTA 100 connectors, designed to provide secure cable management and strain relief. Ensures stable electrical connections by protecting wires from stress and mechanical strain in various applications.
RoHS compliant
UL 94V-0 flame retardant
Related links
- TE Connectivity Strain Relief for use with MTA 100 Connectors
- TE Connectivity, MTA 100 Nylon Connector Assembly for use with Wire & Cable
- TE Connectivity Cover for use with MTA-100 Series
- TE Connectivity Connector Cover Male/Female
- TE Connectivity Connector Cover for use with Z-PACK 2mm HM Type B Receptacles
- TE Connectivity Connector Cover for use with Dynamic 5000 Series connectors
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
