Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 638-437
- Mfr. Part No.:
- 1909731
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
SGD649.08
(exc. GST)
SGD707.50
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD649.08 | SGD6.491 |
*price indicative
- RS Stock No.:
- 638-437
- Mfr. Part No.:
- 1909731
- Manufacturer:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| Product Type | PCB Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Housing: Polyamide, Actuating Element: Polybutylene Terephthalate, Contact: Copper Alloy | |
| Standards/Approvals | EN 60695-2-12, EN 60695-10-2, IEC 60068-2-6:2007-12, IEC 60999-1:1999-11, ISO 6988:1985-02, IEC 60068-2-70:1995-12, cULus Recognised, IEC 60664-1:2007-04, IEC 60512-1-2:2002-02, EN 60695-2-13, IEC 60512-1-1:2002-02, UL 94 V0, VDE, IEC 60512-13-2:2006-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
Product Type PCB Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Housing: Polyamide, Actuating Element: Polybutylene Terephthalate, Contact: Copper Alloy | ||
Standards/Approvals EN 60695-2-12, EN 60695-10-2, IEC 60068-2-6:2007-12, IEC 60999-1:1999-11, ISO 6988:1985-02, IEC 60068-2-70:1995-12, cULus Recognised, IEC 60664-1:2007-04, IEC 60512-1-2:2002-02, EN 60695-2-13, IEC 60512-1-1:2002-02, UL 94 V0, VDE, IEC 60512-13-2:2006-02 | ||
The Phoenix Contact PCB Connector showcases an exemplary fusion of reliability and advanced engineering. This connector is meticulously designed for ease of use, facilitating seamless connections in various applications. With its push-in spring connection method, it ensures quick installations without the need for additional tools, significantly saving time during setup. The product's robust construction, coupled with a compact design, allows for effective use in tight spaces while maintaining high performance.
Offers exceptional durability ensuring long term functionality
Operates effectively across a wide temperature range
Lightweight construction enhances handling and installation ease
Adheres to industry compliance standards ensuring safety