Edding Yellow 4 mm Paint Marker Pen for use with Plastic, Glass, Metal
- RS Stock No.:
- 625-778
- Mfr. Part No.:
- RS-4-750005
- Manufacturer:
- Edding
Subtotal (1 box of 10 units)*
SGD491.86
(exc. GST)
SGD536.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 301 unit(s) shipping from 23 November 2026
- Plus 90 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD491.86 | SGD49.186 |
*price indicative
- RS Stock No.:
- 625-778
- Mfr. Part No.:
- RS-4-750005
- Manufacturer:
- Edding
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edding | |
| Product Type | Paint Marker Pen | |
| Paint Colour | Yellow | |
| Compatible Materials | Plastic, Glass, Metal | |
| Point Thickness | 4mm | |
| High Temperature | Yes | |
| Waterproof | Yes | |
| Maximum Operating Temperature | 400°C | |
| Standards/Approvals | No | |
| Trade Name | Edding 750 | |
| Select all | ||
|---|---|---|
Brand Edding | ||
Product Type Paint Marker Pen | ||
Paint Colour Yellow | ||
Compatible Materials Plastic, Glass, Metal | ||
Point Thickness 4mm | ||
High Temperature Yes | ||
Waterproof Yes | ||
Maximum Operating Temperature 400°C | ||
Standards/Approvals No | ||
Trade Name Edding 750 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Edding Paint Marker provides highly opaque, permanent labelling on dark and transparent materials such as metal, glass, and plastic. Equipped with a round nib offering a 2 to 4 mm stroke width, it delivers precise and bold markings. The quick-drying, paint-like ink is weatherproof, extremely lightfast, and wear-resistant, with heat resistance up to 400 °C and visibility maintained even at temperatures up to 1000 °C.
Long lasting indoors and outdoors
Visible marking even in compromised lighting conditions
Foil seal ensures the product is unused when purchased
Intensive colours
Broad colour assortment
Related links
- Edding Yellow 4 mm Paint Marker Pen for use with Plastic Metal
- Edding Yellow 4 mm Paint Marker Pen for use with Rubber Steel Glass Wood
- Edding Yellow 2 mm Fine Tip Paint Marker Pen for use with Plastic Metal
- Edding Red 4 mm Paint Marker Pen for use with Plastic Metal
- Edding Blue 4 mm Paint Marker Pen for use with Plastic Metal
- Edding Green 4 mm Paint Marker Pen for use with Plastic Metal
- Edding White 4 mm Paint Marker Pen for use with Plastic Metal
- Edding Orange 4 mm Paint Marker Pen for use with Plastic Metal
