Master Lock Keyed TPE Padlock, 38 mm Shackle Length, 6 mm Diameter, 38mm Body
- RS Stock No.:
- 949-833
- Mfr. Part No.:
- 410BLK
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
SGD29.80
(exc. GST)
SGD32.48
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD29.80 |
*price indicative
- RS Stock No.:
- 949-833
- Mfr. Part No.:
- 410BLK
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Keyed | |
| Product Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 38mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor | |
| Material | TPE | |
| Colour | Black | |
| Width | 38mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 6Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Keyed | ||
Product Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 38mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor | ||
Material TPE | ||
Colour Black | ||
Width 38mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 6Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock Zenex Padlock offers robust protection for your valuables and belongings. Designed for outdoor use, it ensures durability while maintaining high-security standards against tampering and forced entry.
Weather-resistant design ensures longevity under outdoor conditions
Keyless convenience allows for easy access without fumbling for keys
Durable steel construction provides enhanced strength and security
Convenient size and shape make it versatile for various applications
