Tesa Brown 4280 Packing Tape, 100 m x 48mm
- RS Stock No.:
- 533-527
- Mfr. Part No.:
- 04280-00012-00
- Manufacturer:
- Tesa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD9.60
(exc. GST)
SGD10.46
(inc. GST)
- RS Stock No.:
- 533-527
- Mfr. Part No.:
- 04280-00012-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene | |
| Width | 48mm | |
| Length | 100m | |
| Thickness | 0.042mm | |
| Colour | Brown | |
| Dispenser Type | Manual | |
| Elongation at Break | 145% | |
| Trade Name | 4280 | |
| Tensile Strength | 40N/cm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polypropylene | ||
Width 48mm | ||
Length 100m | ||
Thickness 0.042mm | ||
Colour Brown | ||
Dispenser Type Manual | ||
Elongation at Break 145% | ||
Trade Name 4280 | ||
Tensile Strength 40N/cm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Self-adhesive tape based on a 25μm PP film with synthetic rubber adhesive. Ideal for sealing and packaging light to medium-weight cartons. tesa 4280 performs best in moderate temperatures and indoor environments. Offers reliable adhesion and smooth application.
The packing tape features easy unwinding, is suitable for manual application, and is compatible with any handheld dispenser
The carton sealing tape features a short dwell time before reaching final adhesion power, and is very tacky, allowing for fast
The packing tape shows excellent adhesive properties on both polar and non polar surfaces

