Tesa 4089 Brown Packing Tape, 100m x 48mm
- RS Stock No.:
- 533-523
- Mfr. Part No.:
- 04089-00256-06
- Manufacturer:
- Tesa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD11.65
(exc. GST)
SGD12.70
(inc. GST)
- RS Stock No.:
- 533-523
- Mfr. Part No.:
- 04089-00256-06
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | PP | |
| Width | 48mm | |
| Length | 100m | |
| Thickness | 0.046mm | |
| Colour | Brown | |
| Dispenser Type | Manual | |
| Elongation at Break | 145% | |
| Tensile Strength | 43N/cm | |
| Model Number | 04089-00256-06 | |
| Series | 4089 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material PP | ||
Width 48mm | ||
Length 100m | ||
Thickness 0.046mm | ||
Colour Brown | ||
Dispenser Type Manual | ||
Elongation at Break 145% | ||
Tensile Strength 43N/cm | ||
Model Number 04089-00256-06 | ||
Series 4089 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa General Purpose Carton Sealing Tape with a strong and flexible 28 μm PP backing and natural rubber adhesive. Designed for manual and automatic sealing of light to medium-weight cartons. Offers reliable performance and consistent adhesion. Suitable for everyday packaging tasks.
Its adhesive properties are optimal in moderate temperatures from 30°C to 100°C, making it ideal for indoor applications
The polypropylene backing is lightweight
It has a high tack and a short dwell time, is easy to unroll, and can be used conveniently with a hand held dispenser or an industrial machine
The polypropylene backing is lightweight
It has a high tack and a short dwell time, is easy to unroll, and can be used conveniently with a hand held dispenser or an industrial machine

