NITRAS SAFETY White Shoe Cover, 40 x 17 cm, 50 Each pack

Subtotal (1 box of 800 units)*

SGD127.64

(exc. GST)

SGD139.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +SGD127.64SGD0.16

*price indicative

RS Stock No.:
704-039
Mfr. Part No.:
4210
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Shoe Cover

Size

40 x 17 cm

Colour

White

Quantity Per Package

50Each

Application

Protection

Material

Polyethylene

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY White non-woven fabric shoe covers are designed for durability and protection. With an approximate length of 40 cm, they offer a secure fit and reliable coverage. Supplied in 16 bags, each containing 50 pieces, these shoe covers are Ideal for maintaining hygiene and preventing contamination in various environments.

With blue CPE walking sole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy