DuPont White Shoe Cover, 42 → 46, 200 Per Pack pack ESD Safe
- RS Stock No.:
- 458-654
- Mfr. Part No.:
- Tyvek 500 Shoe cover with antislip 42-46
- Manufacturer:
- DuPont
Subtotal (1 box of 200 units)*
SGD348.42
(exc. GST)
SGD379.78
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD348.42 | SGD1.742 |
*price indicative
- RS Stock No.:
- 458-654
- Mfr. Part No.:
- Tyvek 500 Shoe cover with antislip 42-46
- Manufacturer:
- DuPont
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DuPont | |
| Size | 42 → 46 | |
| Product Type | Shoe Cover | |
| Colour | White | |
| Quantity Per Package | 200Per Pack | |
| ESD Safe | Yes | |
| Application | Slip Retardant Sole | |
| Resistance Features | Penetration Resistance, Anti-Scratch, Anti-Static, Water Resistant | |
| Material | High Density Polyethylene | |
| Standards/Approvals | Category III, Regulation (EU) 2016/425, Type PB (6-B), EN 14126, EN 13034, EN 1149-1 | |
| Select all | ||
|---|---|---|
Brand DuPont | ||
Size 42 → 46 | ||
Product Type Shoe Cover | ||
Colour White | ||
Quantity Per Package 200Per Pack | ||
ESD Safe Yes | ||
Application Slip Retardant Sole | ||
Resistance Features Penetration Resistance, Anti-Scratch, Anti-Static, Water Resistant | ||
Material High Density Polyethylene | ||
Standards/Approvals Category III, Regulation (EU) 2016/425, Type PB (6-B), EN 14126, EN 13034, EN 1149-1 | ||
Non Compliant
- COO (Country of Origin):
- KH
The DuPont Shoe cover with antislip model posa is designed for enhanced safety with its slip-retardant sole. it features stitched internal seams for durability and elastication for a snug, secure fit. the white color provides a clean and professional appearance, ideal for various environments.
Certified according to Regulation (EU) 2016/425
Partial body chemical protective clothing, Category III, Type PB [6-B]
EN 14126 (barrier to infective agents)
Antistatic treatment (EN 1149-1) - on both sides
Related links
- Blue Box Disposables GB Ltd White Over Shoe Cover 200 Per Pack pack ESD Safe
- 3M White Over Shoe Cover 20 Per Pack pack ESD Safe
- RS PRO Blue Over Shoe Cover 50 Per Pack pack ESD Safe
- RS PRO Blue Over Shoe Cover 1000 Per Pack pack ESD Safe
- DuPont White Shoe Cover, 400 pack
- DuPont White Anti-Slip Over Shoe Cover For Use In Food Industrial, Pharmaceuticals
- Ansell White Disposable Shoe Cover, 42/46
- DuPont White Disposable Shoe Cover, 400 Per Pack pack
