Alpha Solway Green Reusable Overall, M
- RS Stock No.:
- 235-5693
- Mfr. Part No.:
- CCCMB/001300/GN2
- Manufacturer:
- Alpha Solway
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD185.89
(exc. GST)
SGD202.62
(inc. GST)
- RS Stock No.:
- 235-5693
- Mfr. Part No.:
- CCCMB/001300/GN2
- Manufacturer:
- Alpha Solway
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Solway | |
| Size | M | |
| Material Properties | Chemical Resistant | |
| Colour | Green | |
| Style | Overall | |
| Reusable/Disposable | Reusable | |
| Standards Met | BS EN 466-1 | |
| Gender | Unisex | |
| Chest Size | 98-106cm | |
| Select all | ||
|---|---|---|
Brand Alpha Solway | ||
Size M | ||
Material Properties Chemical Resistant | ||
Colour Green | ||
Style Overall | ||
Reusable/Disposable Reusable | ||
Standards Met BS EN 466-1 | ||
Gender Unisex | ||
Chest Size 98-106cm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Alpha Solway chemmaster chemical boiler suit with hood features a zip and press stud closure, a drawcord hood closure, elasticated wrists, plain ankles and stitched, high frequency welded seams. Manufactured from a high tear/abrasion resistant 380gsm PVC coated Nylon fabric, with exceptional chemical resistant properties against many acids and alkalis.
PVC coated Nylon fabric
Ideal for a wide variety of chemical handling operations
Ideal for a wide variety of chemical handling operations

