RIGOL RP7000 Series RP7150S Oscilloscope Probe, Active Type, 1 GHz, 10:1 ±2%, BNC Connector
- RS Stock No.:
- 781-402
- Mfr. Part No.:
- RP7150S
- Manufacturer:
- RIGOL
Subtotal (1 unit)*
SGD3,720.29
(exc. GST)
SGD4,055.12
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,720.29 |
*price indicative
- RS Stock No.:
- 781-402
- Mfr. Part No.:
- RP7150S
- Manufacturer:
- RIGOL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Active | |
| Attenuation | 10:1 ±2% | |
| Bandwidth | 1GHz | |
| Maximum Common Mode Input Voltage | 6.75V | |
| Connector Type | BNC | |
| Model Number | RP7150S | |
| Number of Probes | 1 | |
| Safety Category Level | CAT I | |
| Safety Category Voltage | 30V | |
| Series | RP7000 | |
| Rise Time | 265ps | |
| Standards/Approvals | ISO9001:2008 | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Product Type Oscilloscope Probe | ||
Probe Type Active | ||
Attenuation 10:1 ±2% | ||
Bandwidth 1GHz | ||
Maximum Common Mode Input Voltage 6.75V | ||
Connector Type BNC | ||
Model Number RP7150S | ||
Number of Probes 1 | ||
Safety Category Level CAT I | ||
Safety Category Voltage 30V | ||
Series RP7000 | ||
Rise Time 265ps | ||
Standards/Approvals ISO9001:2008 | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL RP7000 Series RP7150 Oscilloscope Probe 1 GHz BNC Connector
- RIGOL RP7000 Series RP7080 Oscilloscope Probe 0.8 GHz BNC Connector
- RIGOL RP7000 Series RP7080S Oscilloscope Probe 800 MHz BNC Connector
- Pico Technology TA112 Oscilloscope Probe 1 GHz BNC Connector
- RIGOL PVA8000S Series PVA8150S Oscilloscope Probe 1.5 GHz BNC Connector
- Keysight Technologies DP003xA Series DP0033A Oscilloscope Probe 200 MHz BNC Connector
- Keysight Technologies DP003xA Series DP0034A Oscilloscope Probe 70 MHz BNC Connector
- Pico Technology TETRIS 2500 Series TA223 Oscilloscope Probe 2.5 GHz SMA, BNC Adapter Connector
