Keysight Technologies N2779A Power for Use with N2780B Series Current Probes Analogue
- RS Stock No.:
- 501-140
- Distrelec Article No.:
- 110-42-485
- Mfr. Part No.:
- N2779A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
SGD2,936.00
(exc. GST)
SGD3,200.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,936.00 |
*price indicative
- RS Stock No.:
- 501-140
- Distrelec Article No.:
- 110-42-485
- Mfr. Part No.:
- N2779A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Oscilloscope Type | Analogue | |
| Adapter Type | Power | |
| Product Type | Adapter | |
| For Use With | N2780B Series Current Probes | |
| Model Number | N2779A | |
| Standards/Approvals | ISO 9001:2008 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Oscilloscope Type Analogue | ||
Adapter Type Power | ||
Product Type Adapter | ||
For Use With N2780B Series Current Probes | ||
Model Number N2779A | ||
Standards/Approvals ISO 9001:2008 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Keysight Technologies Current Probe Power Supply, For Use With N2780B Series, 12V DC Output Voltage - N2779A
Power up your probes for meticulous measurements with this current probe power supply from Keysight Technologies. Its support for up to three devices means it's a breeze to get multiple readings via your oscilloscope. As the unit comes with self-latching push-pull ports that help reduce EMI, you can create robust electrical links with connected components. Thanks to its input voltage range of 100 to 240V AC, this product is compatible with your mains supply to help you get your equipment up and running in no time.
• Overload protect function to reduce the risk of probe damage
• Output voltage of 12V DC for use with low-power equipment
• Vented metal case for effective cooling to prevent overheating
• Indicator light lets you see its operating status in a flash
Applications
• Research and development labs
• Electronics manufacturing
• Automotive production
• Telecommunications networks
What equipment can I use this PSU with?
This PSU is designed for use with probes in the N2780B series. This gives you broad compatibility to make powering your probes a cinch.
Related links
- Keysight Technologies U1575A Power for Use with U1610A/U1620A Handheld Digital Oscilloscope Digital
- Keysight Technologies N704 Series N7042A Current Probe 30 MHz BNC Connector
- Keysight Technologies U1586B Temperature Adapter for Use with U1600 Series Digital
- Keysight Technologies GPIB Adapter for Use with E5810A Series
- Keysight Technologies N2880A Series N2881A Oscilloscope Probe, Current Type
- Keysight Technologies 1146B Oscilloscope Probe 100 kHz, BNC Connector
- Keysight Technologies for Use with Infiniium Oscilloscopes
- Keysight Technologies for Use with UXR-Series Oscilloscope
