Vishay VO2223B-X007T Optocoupler, Through Hole, 7-Pin SMD
- RS Stock No.:
- 244-4863
- Mfr. Part No.:
- VO2223B-X007T
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4863
- Mfr. Part No.:
- VO2223B-X007T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Number of Channels | 1 | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Number of Pins | 7 | |
| Package Type | SMD | |
| Maximum Forward Voltage | 1.4 V | |
| Series | VO | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Number of Channels 1 | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Number of Pins 7 | ||
Package Type SMD | ||
Maximum Forward Voltage 1.4 V | ||
Series VO | ||
The Vishay optocoupler is an optically coupled phototriac driving an integrated power TRIAC in a DIP-8 package. Featuring galvanic and electrical noise isolation, device is able to directly drive medium AC loads with a low voltage input signal. The high blocking voltage of 600 V permits control of off-line voltages up to 230 VAC and is sufficient for as much as 380 VAC
Fully integrated power TRIAC
Pure tin leads
Related links
- Vishay VO2223B-X007T Optocoupler 7-Pin SMD
- TRACO POWER Adjustable 333 mA 7-Pin, SMD
- TRACO POWER TDN 3-4819WISM Adjustable 333 mA 7-Pin, SMD
- Vishay Optocoupler Surface, 6-Pin SMD
- Vishay IL4208-X007 Optocoupler Surface, 6-Pin SMD
- Vishay LH1510AAB DC Input Optocoupler Surface, 6-Pin SMD
- Vishay DC Input Optocoupler 6-Pin SMD
- Vishay VO617A-3X017T Optocoupler 4-Pin SMD
