Broadcom ACPL-227-50BE DC Input Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 930-225
- Mfr. Part No.:
- ACPL-227-50BE
- Manufacturer:
- Broadcom
This image is representative of the product range
Subtotal (1 tape of 10 units)*
SGD12.59
(exc. GST)
SGD13.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 01 April 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | SGD1.259 | SGD12.59 |
| 100 - 490 | SGD1.019 | SGD10.19 |
| 500 - 990 | SGD0.78 | SGD7.80 |
| 1000 + | SGD0.692 | SGD6.92 |
*price indicative
- RS Stock No.:
- 930-225
- Mfr. Part No.:
- ACPL-227-50BE
- Manufacturer:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 5mA | |
| Isolation Voltage | 3000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 260% | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | UL1577, IEC/EN/DIN EN 60747-5-2, cUL | |
| Series | ACPL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 5mA | ||
Isolation Voltage 3000Vrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 260% | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 3μs | ||
Standards/Approvals UL1577, IEC/EN/DIN EN 60747-5-2, cUL | ||
Series ACPL | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CH
Optocoupler, Transistor Output, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom ACPL-227-50BE DC Input Optocoupler 8-Pin SOIC
- Broadcom DC Input Optocoupler 8-Pin SOIC
- Broadcom ACPL-227-50CE DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-227-500E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-217-50BE DC Input Optocoupler 4-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-061L-000E AC/DC Input Optocoupler 8-Pin SOIC
- Broadcom ACPL-H342-000E DC Input Optocoupler 8-Pin SOIC
