BA4560F ROHM, Op Amp, 10MHz, 9 → 28 V, 8-Pin SOP
- RS Stock No.:
- 401-2192
- Mfr. Part No.:
- BA4560F
- Manufacturer:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 401-2192
- Mfr. Part No.:
- BA4560F
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 9 → 28 V | |
| Typical Gain Bandwidth Product | 10MHz | |
| Typical Dual Supply Voltage | ±12 V, ±5 V, ±9 V | |
| Typical Slew Rate | 4V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 100 dB | |
| Height | 1.5mm | |
| Dimensions | 5 x 4.4 x 1.5mm | |
| Length | 5mm | |
| Width | 4.4mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 9 → 28 V | ||
Typical Gain Bandwidth Product 10MHz | ||
Typical Dual Supply Voltage ±12 V, ±5 V, ±9 V | ||
Typical Slew Rate 4V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 100 dB | ||
Height 1.5mm | ||
Dimensions 5 x 4.4 x 1.5mm | ||
Length 5mm | ||
Width 4.4mm | ||
Related links
- NJM2741F3-TE1 Nisshinbo Micro Devices 10MHz 5-Pin SC-88A
- THS4031IDGN Texas Instruments 120MHz 8-Pin MSOP
- TLE2022IP Texas Instruments Op Amp 5 → 28 V, 8-Pin PDIP
- LM2904PT STMicroelectronics Op Amp 5 → 28 V, 8-Pin TSSOP
- LM7332MME/NOPB Texas Instruments Op Amp 19MHz 8-Pin MSOP
- THS3001CD Texas Instruments Op Amp 10 → 28 V, 8-Pin SOIC
- THS3001ID Texas Instruments Op Amp 10 → 28 V, 8-Pin SOIC
- LM2904WHYDT STMicroelectronics Op Amp 3 → 30 V, 8-Pin SOP
