RS PRO Black Polyurethane Office Chair, 120 kg Weight Capacity
- RS Stock No.:
- 814-022
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD880.92
(exc. GST)
SGD960.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD880.92 |
*price indicative
- RS Stock No.:
- 814-022
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Office Chair | |
| Chair Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Polyurethane | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 700mm | |
| Minimum Seat Height | 510mm | |
| Standards/Approvals | PN-EN 1022:2007, PN-EN 1335-1:2004, PN-EN 1335-2:2009, PN-EN 1335-3:2009, PN-EN IEC 61340-5-1:2025-02 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Office Chair | ||
Chair Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Polyurethane | ||
Weight Capacity 120kg | ||
Maximum Seat Height 700mm | ||
Minimum Seat Height 510mm | ||
Standards/Approvals PN-EN 1022:2007, PN-EN 1335-1:2004, PN-EN 1335-2:2009, PN-EN 1335-3:2009, PN-EN IEC 61340-5-1:2025-02 | ||
- COO (Country of Origin):
- PL
RS PRO Adjustable Height Office Chair, Polyurethane Seat
The RS PRO Adjustable Height Office Chair is designed for comfort and durability in professional environments. With a polyurethane seat and adjustable height feature, this chair offers ergonomic support for extended periods of use. Ideal for office settings, it enhances productivity by providing a comfortable seating solution.
Features and Benefits
Adjustable Height: Allows customization of seat height from 510 mm to 700 mm for optimal comfort.
Back Adjustable: Provides support by allowing users to adjust the backrest to their preferred position.
Wheeled Base: Facilitates easy movement and repositioning within the workspace.
Polyurethane Seat: Offers durability and easy maintenance, Ideal for high-use environments.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Back Adjustable: Provides support by allowing users to adjust the backrest to their preferred position.
Wheeled Base: Facilitates easy movement and repositioning within the workspace.
Polyurethane Seat: Offers durability and easy maintenance, Ideal for high-use environments.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Applications
Corporate offices
Home offices
Educational institutions
Home offices
Educational institutions
Additional Information
Complies with standards PN-EN 1022:2007, PN-EN 1335-1:2004, PN-EN 1335-2:2009, PN-EN 1335-3:2009, and PN-EN IEC 61340-5-1:2025-02.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Polyurethane Office Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Desk Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Operator Chair, 120 kg Weight Capacity
- RS PRO Black Vinyl Office Chair, 120 kg Weight Capacity
- RS PRO Black Foam Office Chair, 120 kg Weight Capacity
- Leitz Dark Grey Fabric Office Chair, 120 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 120 kg Weight Capacity
- Bott Black Plastic Drafting Chair, 120 kg Weight Capacity

