RS PRO Black Foam Office Chair, 200 kg Weight Capacity
- RS Stock No.:
- 813-993
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD673.33
(exc. GST)
SGD733.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD673.33 |
*price indicative
- RS Stock No.:
- 813-993
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Office Chair | |
| Chair Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Foam | |
| Weight Capacity | 200kg | |
| Maximum Seat Height | 770mm | |
| Minimum Seat Height | 580mm | |
| Standards/Approvals | PN EN 1021-2 2014-12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Office Chair | ||
Chair Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Foam | ||
Weight Capacity 200kg | ||
Maximum Seat Height 770mm | ||
Minimum Seat Height 580mm | ||
Standards/Approvals PN EN 1021-2 2014-12 | ||
- COO (Country of Origin):
- PL
The RS Pro Comfort Chair is designed to deliver ergonomic support and lasting comfort for office and technical work environments. It features a contoured seat and high-resilience foam padding to ensure excellent cushioning during prolonged use. The five-star chrome-plated steel base provides stability, while rubber-coated castors protect floors from scratches. Equipped with a synchro mechanism, the chair offers extensive adjustability for personalized ergonomic support in demanding workplaces.
Height adjustment ranges from 580 to 770 mm
Seat dimensions 455 x 430 mm
Backrest dimension 500 x 420 mm
Black colour for a professional look
Related links
- RS PRO Black Foam Office Chair, 200 kg Weight Capacity
- RS PRO Black Polyurethane Office Chair, 200 kg Weight Capacity
- RS PRO Black Vinyl Desk Chair, 200 kg Weight Capacity
- RS PRO Black Foam Desk Chair, 120 kg Weight Capacity
- RS PRO Black Fabric Stool, 200 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 200 kg Weight Capacity
- Leitz Dark Grey Fabric Office Chair, 120 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 120 kg Weight Capacity

