RS PRO Black Fabric Stool, 120 kg Weight Capacity
- RS Stock No.:
- 665-648
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD278.38
(exc. GST)
SGD303.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD278.38 |
*price indicative
- RS Stock No.:
- 665-648
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Office Chair | |
| Chair Type | Stool | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Black | |
| Seat Material | Fabric | |
| Adjustable Height | Yes | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 575mm | |
| Minimum Seat Height | 455mm | |
| Standards/Approvals | PN-EN IEC 61340-5-1:2025-02 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Office Chair | ||
Chair Type Stool | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Black | ||
Seat Material Fabric | ||
Adjustable Height Yes | ||
Weight Capacity 120kg | ||
Maximum Seat Height 575mm | ||
Minimum Seat Height 455mm | ||
Standards/Approvals PN-EN IEC 61340-5-1:2025-02 | ||
- COO (Country of Origin):
- PL
The RS Pro ESD stool is a professional antistatic seating solution designed for environments where electrostatic control is essential. Made with high quality dissipative fabric, it combines functionality with user comfort, offering long lasting durability in demanding conditions. The stool features a soft seat covered with dissipative fabric that provides comfort during extended use and allows easy height adjustment for optimal support. A Durable five Star chrome plated steel base ensures stability and resistance to intensive use, while the tallest model is equipped with glides instead of castors for maximum safety. Its resilient and easy to clean upholstery resists wear and stains, maintaining both appearance and performance. An Ideal choice for production and service environments, it is widely used across electronics, automotive, general manufacturing, medical, pharmaceutical, and defense industries where reliable ESD protection is required.
ESD is designed to safely discharge static electricity and protect electronic components from electrostatic discharge events
Wheeled
Height Adjustable
Available in different sizes
Related links
- RS PRO Black Fabric Stool, 120 kg Weight Capacity
- Treston Black Fabric Stool, 120 kg Weight Capacity
- Treston Blue Fabric Stool, 120 kg Weight Capacity
- RS PRO Black Fabric Stool, 200 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 120 kg Weight Capacity
- RS PRO Black Vinyl Stool, 120 kg Weight Capacity
- RS PRO Black Fabric Executive Chair, 120 kg Weight Capacity
- RS PRO Black Fabric Lab Chair, 120 kg Weight Capacity

