RS PRO Black Polyurethane Stool, 120 kg Weight Capacity
- RS Stock No.:
- 665-642
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD243.58
(exc. GST)
SGD265.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD243.58 |
*price indicative
- RS Stock No.:
- 665-642
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Stool | |
| Product Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Polyurethane | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 555mm | |
| Minimum Seat Height | 430mm | |
| Standards/Approvals | PN-EN IEC 61340-5-1:2025-02 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Stool | ||
Product Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Polyurethane | ||
Weight Capacity 120kg | ||
Maximum Seat Height 555mm | ||
Minimum Seat Height 430mm | ||
Standards/Approvals PN-EN IEC 61340-5-1:2025-02 | ||
- COO (Country of Origin):
- PL
The RS Pro ESD Polyurethane stool is a modern antistatic seating solution designed for environments where effective electrostatic discharge protection is essential. It combines comfort, durability, and ESD properties to provide safe and practical support for everyday tasks. The stool features an adjustable anti slip seat MADE of soft polyurethane that ensures comfort and safety, supported by a Durable five Star chrome steel base that delivers stability and resistance to intensive use. Its stain resistant surface is easy to clean and well suited for demanding environments, while conductive rubber coated castors protect flooring and maintain reliable ESD control. Ideal for production and service areas, this stool is perfectly suited for electronics, automotive, medical, pharmaceutical, defence, and general manufacturing industries requiring dependable ESD protection.
ESD is designed to safely discharge static electricity and protect electronic components from electrostatic discharge events
Wheeled
Height Adjustable
Available in different sizes
Related links
- RS PRO Black Polyurethane Stool, 120 kg Weight Capacity
- RS PRO White Polyurethane Stool, 120 kg Weight Capacity
- RS PRO Black Fabric Stool, 120 kg Weight Capacity
- RS PRO Black Vinyl Stool, 120 kg Weight Capacity
- Treston Black Leather Stool, 120 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 100 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 160 kg Weight Capacity
- Treston Black Fabric Stool, 120 kg Weight Capacity

