Nobo Silver Anti-Glare, 1.15 m Height, 651mm Width
- RS Stock No.:
- 853-771
- Mfr. Part No.:
- 1915741
- Manufacturer:
- Nobo
N
Subtotal (1 unit)*
SGD403.85
(exc. GST)
SGD440.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD403.85 |
*price indicative
- RS Stock No.:
- 853-771
- Mfr. Part No.:
- 1915741
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Notice Board | |
| Surface Type | Anti-Glare | |
| Magnetic | No | |
| Frame Material | Aluminium | |
| Height | 1.15m | |
| Width | 651mm | |
| Surface Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Notice Board | ||
Surface Type Anti-Glare | ||
Magnetic No | ||
Frame Material Aluminium | ||
Height 1.15m | ||
Width 651mm | ||
Surface Colour Silver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington Nobo Premium Plus A1 A-Frame Pavement Sign serves to display notices and advertisements reliably. Its sleek design and user-friendly features make it suitable for various high-traffic environments.
Free standing A1 pavement sign designed for storefronts and busy locations
Modern aluminium 32mm frame with stylish corner caps ensures a sleek finish
Quick poster changes via a snap-open design for temporary or permanent displays
Double-sided design maximises visibility from all directions
