- RS Stock No.:
- 886-9232
- Mfr. Part No.:
- DTX-1500-INTL
- Manufacturer:
- Fluke Networks
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 886-9232
- Mfr. Part No.:
- DTX-1500-INTL
- Manufacturer:
- Fluke Networks
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
DTX-1500 CableAnalyzer™
The DTX-1500 provides quick, easy-to-understand directions to identify the point of failure (distance from the tester) and the possible reasons for the failure. The DTX-1500 performs Class E/Cat 6 certification tests in just 9 seconds and Class EA/Cat 6A in 22 seconds in full compliance with industry standards and with superior accuracy.
Display: 240x320 pixel, passive color LCD with backlight
Speed of Autotest
Supported test parameters (test standard determines parameters and frequency range reported)
Maximum frequency: 500 MHz
Test Standards:
Category 3, 5, 5e, 6, 6A per TIA 568-C.2 or TIA-1005
Class C and D, E, EA certification per ISO/IEC 11801:2002 and amendments
10BASE-T, 100BASE-TX, 1000BASE-T, 10GBASE-T
Operating temperature: 0° C to 45° C
Speed of Autotest
Supported test parameters (test standard determines parameters and frequency range reported)
Maximum frequency: 500 MHz
Test Standards:
Category 3, 5, 5e, 6, 6A per TIA 568-C.2 or TIA-1005
Class C and D, E, EA certification per ISO/IEC 11801:2002 and amendments
10BASE-T, 100BASE-TX, 1000BASE-T, 10GBASE-T
Operating temperature: 0° C to 45° C
Supplied with
DTX-1500 CableAnalyzer with lithium-ion battery pack, DTX-1500 SmartRemote with lithium-ion battery pack, Two Cat 6A/Class EA channel adapters, One 6-inch (15 cm) RJ45 reference patch cord, Carrying case, USB cable for PC communications, Two AC adapters and DTX-1500 Getting Started Guide.
Specifications
Attribute | Value |
---|---|
Classification | Cat3, Cat5, Cat5e, Cat6, Cat7 |
Equipment Type | Cable Tester |
Connector Type | RJ45 |
Power Source | Battery |
Battery Type | Lithium-Ion |
Battery Life | 12 h |
Dimensions | 112 x 60 x 216mm |
Weight | 1.1kg |
Display Type | LCD |
Height | 216mm |
Length | 112mm |
Maximum Operating Temperature | +45°C |
Minimum Operating Temperature | 0°C |
Model Number p | DTX-1500 |
Width | 60mm |