Weidmüller IE-SW-BLB-18-16TX-2GESFP Unmanaged 18 Port Network Switch
- RS Stock No.:
- 918-651
- Mfr. Part No.:
- 2908170000
- Manufacturer:
- Weidmüller
N
Subtotal (1 unit)*
SGD1,067.57
(exc. GST)
SGD1,163.65
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,067.57 |
*price indicative
- RS Stock No.:
- 918-651
- Mfr. Part No.:
- 2908170000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ports | 18 | |
| Product Type | Network Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 10Gbps | |
| Number of SFP Ports | 2 | |
| Model Number | IE-SW-BLB-18-16TX-2GESFP | |
| Number of RJ-45 Ports | 16 | |
| Desktop/Rack Mount | DIN Rail | |
| Depth | 95mm | |
| Standards/Approvals | UKCA | |
| Height | 144mm | |
| Width | 65mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ports 18 | ||
Product Type Network Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 10Gbps | ||
Number of SFP Ports 2 | ||
Model Number IE-SW-BLB-18-16TX-2GESFP | ||
Number of RJ-45 Ports 16 | ||
Desktop/Rack Mount DIN Rail | ||
Depth 95mm | ||
Standards/Approvals UKCA | ||
Height 144mm | ||
Width 65mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Weidmuller network switch is an unmanaged device specifically designed to facilitate Fast/Gigabit Ethernet communication across multiple ports. It caters to various industrial networking needs with reliable connectivity and robust specifications.
Supports real-time communication in PROFINET networks with Quality of Service functionality
Offers a total of 16 RJ45 ports and 2 SFP slots for versatile connectivity
Optimised for low temperatures with an operating range of -40 °C to 75 °C
Features Broadcast Storm Protection to enhance network availability
Related links
- Weidmüller IE-SW-BLB-16-16TX Unmanaged 16 Port Network Switch
- Advantech Unmanaged 18 Port Ethernet Switch
- Trendnet TPE-TG182F Unmanaged 18 Port Ethernet Switch Power Over Ethernet
- Weidmüller IE-SW-BLB-24-24TX Unmanaged 24 Port Network Switch
- Weidmüller IE-SW-BLB-05-4GT-1GESFP Unmanaged 5 Port Network Switch
- Weidmüller IE-SW-BLB-08-8GTPOE Unmanaged 8 Port Network Switch Power Over Ethernet
- Weidmüller IE-SW-BLB-08-8POE Unmanaged 8 Port Network Switch Power Over Ethernet
- Trendnet Unmanaged 18 Port Ethernet Switch Power Over Ethernet
