TP-Link ES228GP Managed 28 Port Network Switch Power Over Ethernet

N

Subtotal (1 unit)*

SGD760.35

(exc. GST)

SGD828.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD760.35

*price indicative

RS Stock No.:
907-176
Mfr. Part No.:
ES228GP
Manufacturer:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Number of Ports

28

Product Type

Network Switch

Number of USB Ports

0

Switch Type

Managed

Power Over Ethernet

Yes

Network Speed

1000Mbps

Model Number

ES228GP

Desktop/Rack Mount

Rack

Number of SFP Ports

2

Number of RJ-45 Ports

26

Width

440mm

Height

44mm

Depth

180mm

Standards/Approvals

CE

Number of RS-485 Ports

0

COO (Country of Origin):
CN
The TP-Link managed switch is a versatile networking solution that facilitates seamless connectivity with its expansive port options, offering efficient handling of surveillance and data transmission for small to medium-sized enterprises.

Supports 24x PoE+ ports delivering up to 30W each, ensuring robust power supply for connected devices

Features Advanced configurations like VLAN and IGMP Snooping for enhanced network management

Offers centralized Cloud management capabilities for simplified operation and monitoring

Provides Durable metal casing suitable for rack mounting, ensuring long-lasting performance in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy