TP-Link ES206XPP-M2 Ethernet Switch 5 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 907-174
- Mfr. Part No.:
- ES206XPP-M2
- Manufacturer:
- TP-Link
N
Subtotal (1 unit)*
SGD416.12
(exc. GST)
SGD453.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD416.12 |
*price indicative
- RS Stock No.:
- 907-174
- Mfr. Part No.:
- ES206XPP-M2
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Network Switch | |
| Number of Ports | 5 | |
| Switch Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Network Speed | 2.5Gbps | |
| Number of SFP Ports | 1 | |
| Number of RJ-45 Ports | 5 | |
| Model Number | ES206XPP-M2 | |
| Desktop/Rack Mount | Desktop | |
| Depth | 126mm | |
| Standards/Approvals | RoHS | |
| Width | 209mm | |
| Height | 26mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Network Switch | ||
Number of Ports 5 | ||
Switch Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Network Speed 2.5Gbps | ||
Number of SFP Ports 1 | ||
Number of RJ-45 Ports 5 | ||
Model Number ES206XPP-M2 | ||
Desktop/Rack Mount Desktop | ||
Depth 126mm | ||
Standards/Approvals RoHS | ||
Width 209mm | ||
Height 26mm | ||
- COO (Country of Origin):
- CN
The TP-Link Easy Managed Switch offers a simplified networking solution with robust features, including PoE capabilities and management options, designed for seamless connectivity and enhanced performance in demanding environments.
5x 2.5 Gbps RJ45 Ports with PoE++ support for powering devices
Centralised Cloud management via web or Omada app for easy control
Fanless design ensures silent operation, suitable for quiet environments
Max power consumption of 141.4 W with efficient cooling features
Related links
- Exsys EX-62020 Gigabit Ethernet Switch 5 Port Network Switch Power Over Ethernet
- Hirschmann Ethernet Switch 5 Port Network Switch
- TP-Link TL-SF1005P Network 5 Port Network Switch Power Over Ethernet
- TP-Link TL-SG105E Network 5 Port Network Switch Power Over Ethernet
- Exsys EX-62020POE-SFP Unmanaged PoE Switch 5 Port Network Switch Power Over Ethernet
- D-Link DIS-100E-05 Ethernet Switch 5 Port Ethernet Switch
- D-Link 5-Port Fast Ethernet Switch Unmanaged 5 Port Network Switch
- Schneider Electric MCSESM053F1CS0 Managed Switch 5 Port Network Switch
